Yamaichi 500 μm Pitch 100 Way QFP Through Hole Test IC Socket

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$232.53

(exc. GST)

$255.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$232.53
6 +$220.42

*price indicative

RS Stock No.:
372-3245
Mfr. Part No.:
IC234-1004-023N
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Package Type

QFP

IC Socket Type

Test Socket

Product Type

IC Socket

Current

1A

Number of Contacts

100

Number of Rows

2

Voltage

700V

Pitch

500μm

Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Device Mount Type

Surface

Termination Type

Solder

Minimum Operating Temperature

-55°C

Socket Mount Type

Through Hole

Maximum Operating Temperature

170°C

Standards/Approvals

No

Housing Material

Polyetherimide

RoHS Status: Exempt

COO (Country of Origin):
JP

QFP Socket, IC 234 Series


QFP open top-type socket

Makes contact with the leads from the sides of ICs

Keeps foreign matter from touching solder surfaces of IC leads

Works with long and short IC leads

Note

Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.

  • RS Stock No. 5008015
  • Mfr. Part No. IC149-100-025-B5
Each
$143.05
  • RS Stock No. 5008043
  • Mfr. Part No. IC149-100-014-B5
Each
$209.27
  • RS Stock No. 6659910
  • Mfr. Part No. QFN11T032-003
Each
$350.22
  • RS Stock No. 3723403
  • Mfr. Part No. IC51-0484-806
Each
$107.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy