Yamaichi 500 μm Pitch 64 Way QFP Surface Test IC Socket
- RS Stock No.:
- 372-3419
- Mfr. Part No.:
- IC51-0644-807
- Brand:
- Yamaichi
Get a bulk buy discount
Add 6 more to save $18.12
View bulk pricing optionsSubtotal (1 unit)*
$174.30
(exc. GST)
$191.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $174.30 | - |
| 6 + | $171.28 | $18.12 |
*price indicative
- RS Stock No.:
- 372-3419
- Mfr. Part No.:
- IC51-0644-807
- Brand:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Package Type | QFP | |
| Product Type | IC Socket | |
| IC Socket Type | Test Socket | |
| Current | 1A | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Voltage | 700V | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Surface | |
| Device Mount Type | Surface | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Housing Material | Polysulfone, Polyetherimide, Polyethersulfone | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Package Type QFP | ||
Product Type IC Socket | ||
IC Socket Type Test Socket | ||
Current 1A | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Voltage 700V | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Surface | ||
Device Mount Type Surface | ||
Termination Type Solder | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
Housing Material Polysulfone, Polyetherimide, Polyethersulfone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
QFP Test Sockets - Clamshell
Clamshell test sockets for QFP's
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
High reliability, durability and temperature range
Range supports a variety of pitches
Body material Glass Filled PES; Glass Filled PEI
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Operating temperature -55°C to 170°C
Durability 10000 insertions
Related links
- Yamaichi 0.5 mm Pitch 100 Way QFP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 48 Way QFP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 64 Way QFP Test IC Socket
- Yamaichi 0.65 mm Pitch 80 Way QFP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 100 Way QFP Through Hole Test IC Socket
- Yamaichi 0.5 mm Pitch 100 Way QFP Surface Prototyping IC Socket
- Yamaichi 1.27 mm Pitch 16 Way SOP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 32 Way QFN Through Hole Test IC Socket
