TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- RS Stock No.:
- 272-2155
- Mfr. Part No.:
- 1-2351052-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.36
(exc. GST)
$22.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.36 |
| 10 + | $18.96 |
*price indicative
- RS Stock No.:
- 272-2155
- Mfr. Part No.:
- 1-2351052-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Prototyping Socket | |
| IC Socket Type | Prototyping Socket | |
| Package Type | Box & Tray | |
| Orientation | Rectangular | |
| Contact Material | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant, ELV Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Prototyping Socket | ||
IC Socket Type Prototyping Socket | ||
Package Type Box & Tray | ||
Orientation Rectangular | ||
Contact Material Nickel | ||
Minimum Operating Temperature -40°C | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant, ELV Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity ic socket hardware carrier assembley this is compatible with LGA 4677 IC socket type.
RoHS compliant
ELV compliant
Related links
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- TE Connectivity Box & Tray Through Hole Prototyping Cover
- TE Connectivity Box & Tray IC Socket
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity 0.93 mm Pitch 7529 Way Box & Tray Board LGA 7529 IC Socket
- Yamaichi 2.54 mm Pitch 289 Way PGA Through Hole Prototyping IC Socket
- Yamaichi 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- TE Connectivity LGA Prototyping IC Socket
