Yamaichi 2.54 mm Pitch 289 Way PGA Through Hole Prototyping IC Socket
- RS Stock No.:
- 372-3532
- Mfr. Part No.:
- NP89-28906-G4-BF
- Brand:
- Yamaichi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$133.93
(exc. GST)
$147.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $133.93 |
| 15 + | $131.59 |
*price indicative
- RS Stock No.:
- 372-3532
- Mfr. Part No.:
- NP89-28906-G4-BF
- Brand:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| IC Socket Type | Prototyping Socket | |
| Product Type | IC Socket | |
| Package Type | PGA | |
| Number of Contacts | 289 | |
| Current | 1A | |
| Number of Rows | 2 | |
| Voltage | 700V | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Socket Mount Type | Through Hole | |
| Device Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Housing Material | Polyetherimide | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
IC Socket Type Prototyping Socket | ||
Product Type IC Socket | ||
Package Type PGA | ||
Number of Contacts 289 | ||
Current 1A | ||
Number of Rows 2 | ||
Voltage 700V | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Socket Mount Type Through Hole | ||
Device Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
Housing Material Polyetherimide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
PGA socket NP 89 series
ZIF socket for PGA
3 contact points ensure high reliability
Includes mechanism whereby dust is wiped off IC leads when handle is operated
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Related links
- Yamaichi 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- E-TEC 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- Yamaichi 0.5 mm Pitch 100 Way QFP Surface Prototyping IC Socket
- Yamaichi 0.65 mm Pitch 100 Way QFP Surface Prototyping IC Socket
- Yamaichi 2.54 mm Pitch 30 Way SIP Surface Test IC Socket
- Yamaichi 2.54 mm Pitch 24 Way SIP Surface Test IC Socket
- Yamaichi 2.54 mm Pitch 16 Way SIP Surface Test IC Socket
- TE Connectivity LGA Prototyping IC Socket
