TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
272-2154
Mfr. Part No.:
1-2351052-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

IC Socket Type

Prototyping Socket

Product Type

Prototyping Socket

Package Type

Box & Tray

Orientation

Rectangular

Contact Material

Nickel

Socket Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS Compliant, ELV Compliant

COO (Country of Origin):
CN
The TE Connectivity ic socket hardware carrier assembley this is compatible with LGA 4677 IC socket type.

RoHS compliant

ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy