Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP
- RS Stock No.:
- 741-9436
- Mfr. Part No.:
- W9588RC
- Brand:
- Winslow
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.05
(exc. GST)
$63.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $58.05 |
| 25 - 99 | $56.02 |
| 100 + | $53.42 |
*price indicative
- RS Stock No.:
- 741-9436
- Mfr. Part No.:
- W9588RC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | SSOP | |
| Connection Gender A | Female | |
| Number of Contacts A | 36 | |
| Connection Gender B | Male | |
| Number of Contacts B | 36 | |
| Contact Plating | Tin over Nickel | |
| Connection B | DIP | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A SSOP | ||
Connection Gender A Female | ||
Number of Contacts A 36 | ||
Connection Gender B Male | ||
Number of Contacts B 36 | ||
Contact Plating Tin over Nickel | ||
Connection B DIP | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- GB
SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors
'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
- RS Stock No. 7419414
- Mfr. Part No. W9597RC
Each (In a Pack of 5)
$20.792
- RS Stock No. 7419391
- Mfr. Part No. W9581RC
Each (In a Pack of 5)
$24.306
- RS Stock No. 7419410
- Mfr. Part No. W9526RC
Each (In a Pack of 5)
$31.662
- RS Stock No. 7419404
- Mfr. Part No. W9584RC
Each (In a Pack of 5)
$16.60
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOIC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSOP to DIP












