RS PRO 12 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS Stock No.:
- 400-7724
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $27.80
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$285.88
(exc. GST)
$314.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $95.293 | $285.88 | - |
| 15 - 72 | $93.44 | $280.32 | $27.80 |
| 75 + | $76.903 | $230.71 | $1,379.25 |
*price indicative
- RS Stock No.:
- 400-7724
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Tubing | |
| Outside Diameter | 16mm | |
| Inside Diameter | 12mm | |
| Material | Zinc Plated Steel | |
| Thickness | 2mm | |
| Length | 2m | |
| Finish | Zinc Plated | |
| Weight | 0.7kg/m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Operating Pressure | 345 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Tubing | ||
Outside Diameter 16mm | ||
Inside Diameter 12mm | ||
Material Zinc Plated Steel | ||
Thickness 2mm | ||
Length 2m | ||
Finish Zinc Plated | ||
Weight 0.7kg/m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Operating Pressure 345 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Zinc Plated, Yellow Passivated Finish
Surface finish has a plating thickness of 8 to 12 microns which provides high corrosion resistance and a similar appearance to the EO range of hydraulic tube fittings
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
Standards
DIN 2391/C
Related links
- RS PRO 12 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 18 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 19 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 7 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 14 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 4 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 16 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
- RS PRO 5 mm ID Zinc Plated Steel Hydraulic Tubing, 2 m
