Parker Hydraulic DIN Fitting 6 mm OD
- RS Stock No.:
- 288-6323
- Mfr. Part No.:
- EGE06LR1/4EDCF
- Brand:
- Parker
Subtotal (1 box of 25 units)*
$1,867.77
(exc. GST)
$2,054.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,867.77 | $74.711 |
*price indicative
- RS Stock No.:
- 288-6323
- Mfr. Part No.:
- EGE06LR1/4EDCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Hydraulic DIN Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Hydraulic DIN Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO swivel connector is an Ermeto DIN male stud high pressure hydraulic tube fittings. The main function of Ermeto DIN male stud high pressure hydraulic tube fittings is to connect different numbers of tubes and hoses.
High corrosion resistance
Suitable for general hydraulic applications
Related links
- Parker Hydraulic DIN Fitting 6 mm OD
- Parker Hydraulic DIN Fitting 10 mm OD x 15.5mm
- Parker Hydraulic DIN Fitting 10 mm OD x 32mm
- Parker Hydraulic DIN Fitting 22 mm OD x 44mm
- Parker Hydraulic DIN Fitting 15 mm OD x 17mm
- Parker Hydraulic DIN Fitting 15 mm OD
- Parker Hydraulic DIN Fitting 8 mm OD x 16.5mm
- Parker Hydraulic DIN Fitting 12 mm OD x 43mm
