Phoenix Contact Tool Bag with Shoulder Strap 290 mm x 185mm x 220 mm
- RS Stock No.:
- 130-229
- Mfr. Part No.:
- 1212503
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,459.36
(exc. GST)
$1,605.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,459.36 |
*price indicative
- RS Stock No.:
- 130-229
- Mfr. Part No.:
- 1212503
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Length | 290mm | |
| Width | 185mm | |
| Height | 220mm | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Standards/Approvals | REACH, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Length 290mm | ||
Width 185mm | ||
Height 220mm | ||
Shoulder Strap Yes | ||
Colour Black | ||
Standards/Approvals REACH, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact Tool Bag, 290mm Length, 220mm Height - 1212503
This tool bag from Phoenix Contact is a robust and practical solution for professionals in the automation, electronics, and electrical industries. Measuring 290mm in length, 185mm in width, and 220mm in height, it features a durable construction, making it ideal for heavy-duty use. The inclusion of a shoulder strap enhances its portability, allowing for easy transport on job sites.
Features & Benefits
• Equipped with a comprehensive set of cutting, stripping, and crimping tools
• Rugged design ensures long-lasting performance and resistance to wear
• Shoulder strap provides convenient and comfortable carrying options
• Spacious interior allows for efficient organisation of tools
• Lightweight construction makes it easy to handle during work
• Clearly labelled compartments simplify tool access and storage
Applications
• Used for storing and transporting electrical tools and accessories
• Ideal for construction sites requiring a durable tool organiser
• Suitable for professionals conducting maintenance and installation tasks
• Perfect for tradespeople needing an efficient portable tool storage solution
How does the tool bag's design enhance my workflow during projects?
The thoughtful design allows easy organisation, ensuring quick access to tools while working, which streamlines tasks and reduces downtime during projects.
What types of tools can I store within the bag?
This tool bag can accommodate various tools, including cable cutters, crimping pliers, screwdrivers, and more, providing ample space and a structured layout for effective organisation.
Can the bag withstand harsh conditions on construction sites?
Yes, the heavy-duty material used in its construction ensures resilience against wear and tear, making it well-suited for demanding environments typically found on construction sites.
Related links
- Phoenix Contact Polyester Tool Bag with Shoulder Strap 290 mm x 185mm x 220 mm
- CK Polyester Tool Bag with Shoulder Strap 290 mm x 470mm x 430 mm
- Knipex Polyester Tool Bag with Shoulder Strap 290 mm x 410mm x 60 mm
- Knipex Fabric, Polyester Tool Bag with Shoulder Strap 290 mm x 410mm x 60 mm
- Bahco Polyester Pouch with Shoulder Strap 370 mm x 185mm x 100 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 220 mm x 185mm x 0.3 mm
- Stanley Fabric Tool Bag with Shoulder Strap 250 mm x 29cm x 290 mm
- Facom Fabric Tool Bag with Shoulder Strap 540 mm x 160mm x 220 mm
