Subtotal (1 box of 15 units)*
$558.43
(exc. GST)
$614.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $558.43 | $37.229 |
*price indicative
- RS Stock No.:
- 281-2841
- Mfr. Part No.:
- RI1EDX3/8CF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Reducer | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 40mm | |
| Overall Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Reducer | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 40mm | ||
Overall Length 29mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Ermeto DIN Port reducer is designed for high pressure hydraulic tube fitting. The main function of Ermeto DIN port reducers is to match the sizes of different ports. This range of port reducer is constructed from steel material.
High corrosion resistance
Compliance to DIN ISO 8434 and ISO 1179
