Parker Reducer x 40mm

Subtotal (1 box of 5 units)*

$634.46

(exc. GST)

$697.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$634.46$126.892

*price indicative

RS Stock No.:
281-2828
Mfr. Part No.:
RI1/4EDX1/271
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Reducer

Product Type

Hydraulic Fitting

Material

Stainless Steel

Chemical Resistant

Yes

Overall Length

40mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Ermeto DIN Port reducer is designed for high pressure hydraulic tube fitting. The main function of Ermeto DIN port reducers is to match the sizes of different ports. This range of port reducer is constructed from stainless steel material.

High corrosion resistance

Compliance to DIN ISO 8434 and ISO 1179

  • RS Stock No. 2812823
  • Mfr. Part No. RI1/2EDX1CF
1 Box of 10
$479.85
  • RS Stock No. 2812809
  • Mfr. Part No. RED38/25SOMDCF
1 Box of 3
$658.07
  • RS Stock No. 2812792
  • Mfr. Part No. RED20S/15LOMDCF
1 Box of 5
$427.38
  • RS Stock No. 2812829
  • Mfr. Part No. RI1/4EDX1/2CF
1 Box of 25
$435.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy