Parker Nut

Subtotal (1 box of 10 units)*

$373.10

(exc. GST)

$410.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$373.10$37.31

*price indicative

RS Stock No.:
281-2641
Mfr. Part No.:
NUM16-316
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Nut

Product Type

Hydraulic Fitting

Material

316 Stainless Steel

Chemical Resistant

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker Instrumentation tube nut designed for use with 16 mm Parker tube fittings. This nut constructed from 316 stainless steel material.

NORSOK Standard option

Oxygen Cleaned option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy