Parker Hydraulic DIN Fitting 12 mm OD x 15.5mm

Subtotal (1 box of 50 units)*

$1,186.39

(exc. GST)

$1,305.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,186.39$23.728

*price indicative

RS Stock No.:
279-8593
Mfr. Part No.:
FORM12LVITCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Hydraulic DIN Fitting

Material

Stainless Steel

Chemical Resistant

Yes

Outside Diameter

12mm

Overall Length

15.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series.

High corrosion resistance to aggressive media and environmental influences

It increase the range of applications

  • RS Stock No. 2798592
  • Mfr. Part No. FORM12LCF
1 Box of 50
$621.76
  • RS Stock No. 2798596
  • Mfr. Part No. FORM12SCF
1 Box of 40
$579.23
  • RS Stock No. 2841732
  • Mfr. Part No. TR28/12/28LCFX
1 Box of 4
$1,344.81
  • RS Stock No. 2841722
  • Mfr. Part No. TR12/08/12LCFX
1 Box of 25
$2,223.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy