Parker Male Stud 38 mm OD x 82mm
- RS Stock No.:
- 279-8372
- Mfr. Part No.:
- EGE38SREDCF
- Brand:
- Parker
Subtotal (1 box of 2 units)*
$444.56
(exc. GST)
$489.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $444.56 | $222.28 |
*price indicative
- RS Stock No.:
- 279-8372
- Mfr. Part No.:
- EGE38SREDCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Male Stud | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 38mm | |
| Overall Length | 82mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Male Stud | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 38mm | ||
Overall Length 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker DIN male stud high pressure hydraulic tube fittings is to connect different numbers of tubes or hoses. It is suitable for general hydraulic applications. It is applicable in agriculture, automotive, construction, Industrial manufacturing equipm
High corrosion resistance to aggressive media and environmental influences
