Parker Male Stud 8 mm OD x 41.5mm
- RS Stock No.:
- 279-8359
- Mfr. Part No.:
- EGE08LRED71
- Brand:
- Parker
Subtotal (1 box of 5 units)*
$545.61
(exc. GST)
$600.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $545.61 | $109.122 |
*price indicative
- RS Stock No.:
- 279-8359
- Mfr. Part No.:
- EGE08LRED71
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Male Stud | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 8mm | |
| Overall Length | 41.5mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Male Stud | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 8mm | ||
Overall Length 41.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker DIN male stud high pressure hydraulic tube fittings is to connect different numbers of tubes or hoses. It is suitable for general hydraulic applications. It is applicable in agriculture, automotive, construction, Industrial manufacturing equipm
High corrosion resistance to aggressive media and environmental influences
- RS Stock No. 2798582
- Mfr. Part No. FORM08SCF
1 Box of 30
$286.16
- RS Stock No. 2798580
- Mfr. Part No. FORM08LCF
1 Box of 30
$250.64












