Subtotal (1 box of 5 units)*
$627.43
(exc. GST)
$690.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $627.43 | $125.486 |
*price indicative
- RS Stock No.:
- 277-6944
- Mfr. Part No.:
- FM22L71
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Hex Nut | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Hex Nut | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker functional nut is din fitting components for high pressure hydraulic tube fittings.
It is made from steel
Seal type sealing edge











