Parker Hex Nut 15 mm OD

Subtotal (1 box of 50 units)*

$1,466.08

(exc. GST)

$1,612.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,466.08$29.322

*price indicative

RS Stock No.:
277-6940
Mfr. Part No.:
FM15LVITCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Hex Nut

Material

Steel

Chemical Resistant

Yes

Outside Diameter

15mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker functional nut is din fitting components for high pressure hydraulic tube fittings.

It is made from steel

Seal type sealing edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy