Parker Hex Nut 8 mm OD x 16.5mm
- RS Stock No.:
- 277-7055
- Mfr. Part No.:
- M08SCFX
- Brand:
- Parker
Subtotal (1 box of 100 units)*
$213.14
(exc. GST)
$234.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $213.14 | $2.131 |
*price indicative
- RS Stock No.:
- 277-7055
- Mfr. Part No.:
- M08SCFX
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Hex Nut | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 8mm | |
| Overall Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Hex Nut | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 8mm | ||
Overall Length 16.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker nut is din fitting components for high pressure hydraulic tube fittings.
Body material steel
Seal type sealing edge
