Parker High Pressure Hydraulic Tube Fitting 18 mm OD
- RS Stock No.:
- 837-003
- Mfr. Part No.:
- BF3EO218X2SS
- Brand:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
$4,283.97
(exc. GST)
$4,712.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,283.97 |
*price indicative
- RS Stock No.:
- 837-003
- Mfr. Part No.:
- BF3EO218X2SS
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | High Pressure Hydraulic Tube Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel, Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type High Pressure Hydraulic Tube Fitting | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel, Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker forming pin designed for stainless steel tubes, serving as an essential component in precise production processes across various tube lines.
The F3 WorkCenter operates fully automatically, ensuring efficient workflow in workshop environments
Convenient-to-handle tools make set-ups and changes swift and straightforward
Automatic tool recognition simplifies operation for the user with a one-button function
The tool storage area is well-organised, eliminating the need for additional benches
- RS Stock No. 2807539
- Mfr. Part No. GR18/15LCFX
1 Box of 20
$884.45
- RS Stock No. 0836155
- Mfr. Part No. GZR18/12L71
Each
$227.23
- RS Stock No. 0837001
- Mfr. Part No. BF3EO242X3SS
Each
$4,283.97
- RS Stock No. 2807536
- Mfr. Part No. GR18/10LCFX
1 Box of 5
$272.00












