SMC TU Polyurethane, Hose Pipe, 2.5mm ID, 4mm OD, Green, 20m
- RS Stock No.:
- 270-4960
- Mfr. Part No.:
- TU0425G1-20
- Brand:
- SMC
Subtotal (1 unit)**
$20.92
(exc. GST)
$23.01
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $20.92 |
**price indicative
Related links
- SMC TU Polyurethane 2.5mm ID Orange, 20m
- SMC TU Polyurethane 2.5mm ID Blue, 20m
- SMC TU Polyurethane 2.5mm ID Yellow, 20m
- SMC TU Polyurethane 4mm ID Green, 20m
- SMC TU Polyurethane 2.5mm ID Purple, 20m
- SMC TU Polyurethane 2.5mm ID Red, 20m
- SMC TU Hose Pipe 2.5mm ID Yellow, 20m
- SMC TU Polyurethane 4mm ID Blue, 20m