SMC Polyurethane, Hose Pipe, 4 mm ID, 6 mm OD, Clear, 20 m

Subtotal (1 unit)*

$44.22

(exc. GST)

$48.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.22

*price indicative

RS Stock No.:
366-459
Mfr. Part No.:
TU0604C-20-X214
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Hose Pipe

Inside Diameter

4mm

Outside Diameter

6mm

Series

TU Series

Material

Polyurethane

Maximum Operating Pressure

0.8 Mpa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Colour

Clear

Standards/Approvals

§ 177.2600, RoHS, FDA, (EU) No 10/2011

Length

20m

Bend Radius

15mm

COO (Country of Origin):
US

SMC Series TU Hose Pipe, 20m Length, 6mm Outside Diameter - TU0604C-20-X214


This hosepipe is a clear polyurethane tube designed for small-bore pneumatic and fluid-transfer tasks where flexibility and regulatory suitability are required. It is supplied as a continuous 20m length and is intended for use across applications that demand a compliant, food-capable, transparent conduit with stable performance in typical industrial temperature ranges.

Features and Benefits:


• Withstands maximum working pressure 0.8 MPa providing secure pneumatic operation
• Operates between -20°C and 60°C enabling wide environmental use
• Bend radius 15mm allowing tight routing in confined spaces
• Polyurethane material offers enhanced flexibility and abrasion resistance
• Clear colouring permits visual inspection of media flow
• Complies with RoHS and FDA supporting material safety requirements

Applications


• Suitable for conveying consumable-grade fluids in production
• Ideal for low-volume pneumatic actuation and control lines
• Used with laboratory dispensing and sampling equipment
• Can be used for machine tool pneumatic connections requiring clear tubing
• Appropriate for small-bore vacuum or pressure lines in automation

What internal flow characteristic should I expect for low-pressure gas?


The inner diameter of 4mm produces modest flow rates suited to pilot lines and small actuators

pressure drop must be calculated for length and flow to ensure adequate supply.

How does the tubing behave under repeated bending cycles?


The polyurethane construction offers good resistance to flex‑fatigue, maintaining integrity at tight radii, which reduces the likelihood of premature kinking in dynamic installations.

Is the material compatible with food contact regulations within the EU?


The tube meets (EU) No 10/2011 requirements for food contact materials, indicating suitability for many food and beverage transfer scenarios where chemical migration limits are observed.

What visual inspection advantages does the product provide during maintenance?


The transparent wall allows detection of entrained air, contamination, or blockages without disassembly, aiding quicker troubleshooting and reduced downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy