FITT Flexible Hoses, 6 bar, 4 m Long
- RS Stock No.:
- 897-826
- Mfr. Part No.:
- 80219.33017.59028
- Brand:
- FITT
N
Subtotal (1 reel of 4 metres)*
$70.83
(exc. GST)
$77.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $70.83 | $17.708 |
*price indicative
- RS Stock No.:
- 897-826
- Mfr. Part No.:
- 80219.33017.59028
- Brand:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Length | 4m | |
| Product Type | Flexible Hoses | |
| Colour | Black | |
| Bend Radius | 100mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 6 bar | |
| Application | Irrigation Systems | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Inside Diameter | 22mm | |
| Outside Diameter | 26mm | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Length 4m | ||
Product Type Flexible Hoses | ||
Colour Black | ||
Bend Radius 100mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 6 bar | ||
Application Irrigation Systems | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Inside Diameter 22mm | ||
Outside Diameter 26mm | ||
- COO (Country of Origin):
- IT
The FITT flexible suction hose designed for use with drainage and irrigation pumps, featuring a complete set of fittings for seamless integration and optimal performance.
Constructed with a PVC spiral hose for improved durability
Features a brass suction filter with back flow prevention for enhanced safety
Temperature resistant from -10°C to +60°C for versatile applications
Complies with REACh, RoHS, and PAH regulations for safe usage
- RS Stock No. 0897824
- Mfr. Part No. 80217.33017.59027
1 Reel of 4 Metre(s)
$59.09
- RS Stock No. 0897834
- Mfr. Part No. 81000.42930.59073
1 Reel of 30 Metre(s)
$415.24
- RS Stock No. 0897835
- Mfr. Part No. 81000.63130.59009
1 Reel of 30 Metre(s)
$706.87
- RS Stock No. 0897827
- Mfr. Part No. 80219.33021.59028
1 Reel of 7 Metre(s)
$96.97









