FITT Flexible Hoses, 6 bar, 4 m Long
- RS Stock No.:
- 897-824
- Mfr. Part No.:
- 80217.33017.59027
- Brand:
- FITT
N
Subtotal (1 reel of 4 metres)*
$59.09
(exc. GST)
$65.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $59.09 | $14.773 |
*price indicative
- RS Stock No.:
- 897-824
- Mfr. Part No.:
- 80217.33017.59027
- Brand:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Length | 4m | |
| Product Type | Flexible Hoses | |
| Colour | Green | |
| Bend Radius | 100mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Drainage pipe | |
| Maximum Operating Pressure | 6 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 26mm | |
| Inside Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Length 4m | ||
Product Type Flexible Hoses | ||
Colour Green | ||
Bend Radius 100mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Drainage pipe | ||
Maximum Operating Pressure 6 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Outside Diameter 26mm | ||
Inside Diameter 22mm | ||
- COO (Country of Origin):
- IT
The FITT aspirflex is a robust hose designed for connecting to drainage and irrigation pumps, enabling efficient water drawing from various sources such as lakes, streams, and cisterns.
Constructed from a spiral PVC pipe with plastic fittings and a suction filter
Operating temperature ranges from -10°C to +60°C for versatile use
Designed for maximum sealing through POLYFUSION TECH technology, preventing water leaks
Complies with EN ISO 1307 standards for inner diameters and tolerances
