FITT Flexible Hoses, 6 bar, 7 m Long

N

Subtotal (1 reel of 7 metres)*

$96.97

(exc. GST)

$106.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$96.97$13.853

*price indicative

RS Stock No.:
897-827
Mfr. Part No.:
80219.33021.59028
Brand:
FITT
Find similar products by selecting one or more attributes.
Select all

Brand

FITT

Length

7m

Product Type

Flexible Hoses

Colour

Black

Bend Radius

100mm

Reinforced

Yes

Material

Polyvinyl Chloride

Application

Irrigation Systems

Maximum Operating Pressure

6 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Outside Diameter

26mm

Inside Diameter

22mm

COO (Country of Origin):
IT
The FITT flexible suction hose designed for use with drainage and irrigation pumps, featuring a complete set of fittings for seamless integration and optimal performance.

Constructed from PVC with a spiral design for excellent flexibility

Equipped with a brass suction filter and fittings for reliable connections

Temperature resistance ranging from -10°C to +60°C ensures performance in varied conditions

Compliant with REACh, RoHS, and phthalate-free regulations for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy