Fantech Hose Assembly, Female 100 mm Female, 10 mm Long
- RS Stock No.:
- 124-640
- Mfr. Part No.:
- YP-100-100-100
- Brand:
- Fantech
Subtotal (1 unit)*
$198.41
(exc. GST)
$218.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.41 |
*price indicative
- RS Stock No.:
- 124-640
- Mfr. Part No.:
- YP-100-100-100
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Product Type | Hose Assembly | |
| Length | 10mm | |
| Connection Gender A | Female | |
| Connection Material A | ABS Plastic | |
| Connection Size A | 100 mm | |
| Connection Size B | 100 mm | |
| Connection Material B | ABS Plastic | |
| Connection Gender B | Female | |
| Colour | Black | |
| Reinforced | No | |
| Material | Flame Retardant ABS Plastic | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | NZS4254 | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Product Type Hose Assembly | ||
Length 10mm | ||
Connection Gender A Female | ||
Connection Material A ABS Plastic | ||
Connection Size A 100 mm | ||
Connection Size B 100 mm | ||
Connection Material B ABS Plastic | ||
Connection Gender B Female | ||
Colour Black | ||
Reinforced No | ||
Material Flame Retardant ABS Plastic | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals NZS4254 | ||
- COO (Country of Origin):
- AU
Related links
- Fantech Hose Assembly 250mm to 250mm
- Fantech Hose Assembly 150mm to 150mm
- SKF 900mm Hydraulic Hose Assembly
- Enerpac Hydraulic Hose Assembly 1800 mm
- SAM Hose Assembly
- RS PRO 500 mm Steel Hydraulic Hose Assembly, 180 bar Max Pressure
- SKF 1500 mm Hydraulic Hose Assembly, 1000 bar Max Pressure
- RS PRO 762 mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
