Fantech Hose Assembly, Female 250 mm Female, 25 mm Long Slip Fit Spigot
- RS Stock No.:
- 124-647
- Mfr. Part No.:
- YP-250-200-200
- Brand:
- Fantech
Subtotal (1 unit)*
$75.11
(exc. GST)
$82.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.11 |
*price indicative
- RS Stock No.:
- 124-647
- Mfr. Part No.:
- YP-250-200-200
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Length | 25mm | |
| Product Type | Hose Assembly | |
| Connection Gender A | Female | |
| Connection Material A | ABS | |
| Connection Size A | 250 mm | |
| Connection Type B | Slip Fit Spigot | |
| Connection Material B | ABS | |
| Connection Size B | 250 mm | |
| Connection Gender B | Female | |
| Colour | Black | |
| Reinforced | No | |
| Material | Flame Retardant ABS Plastic | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | NZS4254 | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Length 25mm | ||
Product Type Hose Assembly | ||
Connection Gender A Female | ||
Connection Material A ABS | ||
Connection Size A 250 mm | ||
Connection Type B Slip Fit Spigot | ||
Connection Material B ABS | ||
Connection Size B 250 mm | ||
Connection Gender B Female | ||
Colour Black | ||
Reinforced No | ||
Material Flame Retardant ABS Plastic | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals NZS4254 | ||
- COO (Country of Origin):
- AU
