Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-335
- Mfr. Part No.:
- 19116
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19116
The SAM Outillage Sheath supply/exhaust duct is an essential accessory designed specifically for impact wrenches, optimising performance and efficiency during operation. This product provides a safe and effective means of both supplying and exhausting air, ensuring your tools function at their best while maintaining safety standards. As part of a commitment to durability, this consumable item caters to the demanding needs of professionals who rely on high performance tools for their tasks. Its innovative design ensures compatibility with multiple models, demonstrating versatility within your toolkit. Aimed at enhancing your experience, this product prioritises functionality and reliability, making it an indispensable addition for those seeking superior performance in their pneumatic operations.
Lightweight design allows for easy handling and installation
Specifically tailored for use with multiple impact wrench models
Enhances functionality by providing optimal airflow for pneumatic tools
Durable construction supports regular use in demanding environments
Guarantee status reflects its quality as a vital consumable component
Specifically tailored for use with multiple impact wrench models
Enhances functionality by providing optimal airflow for pneumatic tools
Durable construction supports regular use in demanding environments
Guarantee status reflects its quality as a vital consumable component
Related links
- SAM Hose Assembly
- SAM Hose Assembly, 315 mm Long
- SAM Hose Assembly 1/4 in 385 mm Long
- SKF 900mm Hydraulic Hose Assembly
- Verderflex Hose Assembly
- SAM Hose With Coupler
- RS PRO 1m Galvanised Steel Wire Hydraulic Hose Assembly, 155 bar Max Pressure
- RS PRO 1m Galvanised Steel Wire Hydraulic Hose Assembly, 85 bar Max Pressure
