Subtotal (1 unit)*
$343.66
(exc. GST)
$378.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.66 |
*price indicative
- RS Stock No.:
- 282-8388
- Mfr. Part No.:
- 3240-30
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Fixing Method | Screw | |
| Product Type | Hook | |
| Material | Steel | |
| Length | 80mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Fixing Method Screw | ||
Product Type Hook | ||
Material Steel | ||
Length 80mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Set of hooks for Japan cars is a specialized spare part designed for use with pneumatic compressors, specifically compatible with models 3240, 3240N, 3241 and 3241N.
990 g weight
