Raaco Polyacetal, Galvanised Steel Hook
- RS Stock No.:
- 277-7892
- Distrelec Article No.:
- 180-03-444
- Mfr. Part No.:
- 120982
- Brand:
- Raaco
Subtotal (1 unit)*
$477.70
(exc. GST)
$525.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.70 |
*price indicative
- RS Stock No.:
- 277-7892
- Distrelec Article No.:
- 180-03-444
- Mfr. Part No.:
- 120982
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Hook | |
| Material | Polyacetal, Galvanised Steel | |
| Finish | Plain | |
| Width | 1.04m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Hook | ||
Material Polyacetal, Galvanised Steel | ||
Finish Plain | ||
Width 1.04m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
The Raaco 4 perforated panels with 2 raaco fix small and 38 assorted Super Clips.
comes in galvanized colour
Related links
- Raaco Polyacetal, Steel Hook
- Raaco Steel, Polyacetal Hook
- Raaco Polyacetal Rod Power Drill Holder
- Raaco Polyacetal Spring Clip Spring Clip 12 mm OD
- Raaco Polyacetal Spring Clip Spring Clip 18 mm OD
- Raaco Polyacetal Spring Clip Spring Clip 24 mm OD
- Raaco Acetal, Steel Plate J Hook 60 mm
- Raaco Galvanised Steel Wall Mount Tool Panel
