Facom Screw Hook

Subtotal (1 unit)*

$513.77

(exc. GST)

$565.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$513.77

*price indicative

RS Stock No.:
236-0236
Mfr. Part No.:
CKS.K3
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Fixing Method

Screw

Product Type

Hook

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CH
The Facom tool hook kits.

Weight: 0.75Kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy