Facom Screw Hook 50 mm

Subtotal (1 unit)*

$2.19

(exc. GST)

$2.41

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 642 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.19

*price indicative

RS Stock No.:
268-6754
Mfr. Part No.:
CK
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hook

Fixing Method

Screw

Finish

Silver

Length

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Facom standard hook fits onto facom PK series wall panels.

Length 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy