AXINDUS KY Series Blue 1 mm² Hook Up Wire, 18 AWG, 32 x 200 μm, 200 μm core strands, 200 m, PVC, KY33A04B

Get a bulk buy discount

Add 50 more to save $906.00

View bulk pricing options

Subtotal (1 reel of 200 metres)*

$516.49

(exc. GST)

$568.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$516.49$2.582-
50 +$498.37$2.492$906.00

*price indicative

RS Stock No.:
910-7832
Mfr. Part No.:
KY33A04B
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Cross Sectional Area

1mm²

Jacket Colour

Blue

American Wire Gauge

18AWG

Core Strands

32 x 200 μm

Cable Length

200m

Outside Diameter

2.8mm

Voltage

750V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Cable Type

Single Core

Standards/Approvals

IEC 60332-1, NF C 93-521

Sub Type

Equipment Wire

Fire Behaviour

Flame Retardant

Series

KY

Number of Strands

32

Size of Strands

200μm

COO (Country of Origin):
TR

CAE KY33 Equipment Wire


The KY33 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.

Features and Benefits


Various colours available

Comply with NF C 93-521 standard

Flame Retardant

1 Reel of 200 Metre(s)
$491.91
1 Reel of 200 Metre(s)
$504.94
1 Reel of 200 Metre(s)
$531.52
1 Reel of 200 Metre(s)
$295.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy