AXINDUS KY33 Series Black 0.38 mm² Hook Up Wire, 22 AWG, 12 x 200 μm, 200 μm core strands, 200 m, PVC, KY33A02N
- RS Stock No.:
- 910-7630
- Mfr. Part No.:
- KY33A02N
- Brand:
- AXINDUS
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 200 metres)*
$236.36
(exc. GST)
$260.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $236.36 | $1.182 | - |
| 50 + | $233.46 | $1.167 | 1% |
*price indicative
- RS Stock No.:
- 910-7630
- Mfr. Part No.:
- KY33A02N
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 0.38mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 12 x 200 μm | |
| Cable Length | 200m | |
| Voltage | 750V | |
| Outside Diameter | 2.3mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 60332-1, NF C 93-521 | |
| Sub Type | Equipment Wire | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | KY33 | |
| Number of Strands | 12 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 0.38mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 12 x 200 μm | ||
Cable Length 200m | ||
Voltage 750V | ||
Outside Diameter 2.3mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Standards/Approvals IEC 60332-1, NF C 93-521 | ||
Sub Type Equipment Wire | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series KY33 | ||
Number of Strands 12 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- TR
CAE KY30 Equipment Wire
The KY30 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.
Features & Benefits
• Various colours available
• Comply with NF C 93-521 standard
• Flame Retardant
Related links
- AXINDUS KY33 Series Green 22 AWG 200 m KY33A02B
- AXINDUS KY33 Series Green 22 AWG 200 m KY33A02R
- AXINDUS KY33 Series Yellow 22 AWG 200 m KY33A02BL
- AXINDUS KY33 Series Yellow 18 AWG 200 m KY33A04N
- AXINDUS KY33 Series Green 20 AWG 200 m KY33A03B
- AXINDUS KY33 Series Green 16 AWG 200 m KY33A05VJ
- AXINDUS KY33 Series Green 16 AWG 200 m KY33A05B
- AXINDUS KY33 Series Yellow 16 AWG 200 m KY33A05R
