AXINDUS KY33 Series Green, Yellow 1.34 mm² Hook Up Wire, 16 AWG, 19 x 300 μm, 300 μm core strands, 200 m, PVC, KY33A05VJ
- RS Stock No.:
- 201-0658
- Mfr. Part No.:
- KY33A05VJ
- Brand:
- AXINDUS
Subtotal (1 reel of 200 metres)*
$618.57
(exc. GST)
$680.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $618.57 | $3.093 |
*price indicative
- RS Stock No.:
- 201-0658
- Mfr. Part No.:
- KY33A05VJ
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.34mm² | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 300 μm | |
| Cable Length | 200m | |
| Outside Diameter | 3mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 60332-1, NF C 93-521 | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Equipment Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | KY33 | |
| Size of Strands | 300μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.34mm² | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 300 μm | ||
Cable Length 200m | ||
Outside Diameter 3mm | ||
Voltage 750V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Standards/Approvals IEC 60332-1, NF C 93-521 | ||
Minimum Operating Temperature -40°C | ||
Sub Type Equipment Wire | ||
Fire Behaviour Flame Retardant | ||
Series KY33 | ||
Size of Strands 300μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- TR
The CAE Multimedia Connect KY cabling wires is used in used in the electronics and electrical engineering sectors for wiring small and medium sized appliances.
Conductor material- Copper strand tinned
Flexible multi-wire conductor class
PVC 105°C core insulation
Operating temperature is -40°C to +105°C
Related links
- AXINDUS KY33 Series Green 16 AWG 200 m KY33A05B
- AXINDUS KY33 Series Yellow 16 AWG 200 m KY33A05R
- AXINDUS KY33 Series Brown 1.34 mm² Hook Up Wire 19 Polyvinyl Chloride, KY33A05M
- AXINDUS KY33 Series Black 1.34 mm² Hook Up Wire 19 Polyvinyl Chloride, KY33A05N
- AXINDUS KY33 Series Green 20 AWG 200 m KY33A03B
- AXINDUS KY33 Series Yellow 20 AWG 200 m KY33A03BL
- AXINDUS KY33A05 Series Yellow 1.34 mm² Hook Up Wire 19 Polyvinyl Chloride, KY33A05J
- AXINDUS KY33 Series Green Hook Up Wire 19 Polyvinyl Chloride, KY33A03V
