AXINDUS KY33 Series Blue 1.34 mm² Hook Up Wire, 16 AWG, 19 x 300 μm, 300 μm core strands, 200 m, PVC, KY33A05B

Subtotal (1 reel of 200 metres)*

$609.36

(exc. GST)

$670.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$609.36$3.047

*price indicative

RS Stock No.:
688-4627
Mfr. Part No.:
KY33A05B
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

1.34mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

16AWG

Core Strands

19 x 300 μm

Cable Length

200m

Outside Diameter

3mm

Voltage

750V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

IEC 60332-1, NF C 93-521

Cable Type

Single Core

Sub Type

Equipment Wire

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Series

KY33

Size of Strands

300μm

Number of Strands

19

RoHS Status: Not Applicable

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy