RS PRO Pneumatic Guided Cylinder - 16mm Bore, 10mm Stroke, Double Acting

Subtotal (1 unit)*

$399.75

(exc. GST)

$439.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$399.75

*price indicative

RS Stock No.:
180-318
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

10mm

Bore

16mm

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, Double Action, Compact


The RS PRO Pneumatic Guided Cylinder is designed for precision and efficiency in industrial applications. Featuring a double-cylinder design, it delivers enhanced force output while maintaining a compact form factor. Ideal for environments requiring precise movement and resistance to side loads, this guided cylinder is a reliable choice for automation systems.

Features and Benefits


Precision-guided cylinder: Ensures accurate and smooth operation with twin rods and a slide bearing.

Double-cylinder design: Increases force output without compromising on size, making it suitable for space-constrained setups.

Multiple mounting points: Offers flexibility in installation, accommodating various system configurations.

Adjustable return stroke cushion: Allows customization of the return stroke between 0 and 5 mm for tailored performance.

Compact size: With dimensions of 89 x 58 x 20 mm, it fits easily into tight spaces.

High resistance to side loads: Provides stability and durability in demanding applications.

Rubber cushioning: Enhances shock absorption, reducing wear and extending the lifespan of the cylinder.

Applications


Automation systems
Manufacturing equipment
Robotics
Material handling

Additional Information


Pneumatic Connection: M5
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Bore Size: 16 mm
Bearing Type: Slide Bearing

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links