Alpha Wire Hookup Wire TEFLON Series Orange 0.33 mm² Hook Up Wire, 22 AWG, 19 x 160 μm, 160 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 878-8102
- Mfr. Part No.:
- 5855 OR005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$274.79
(exc. GST)
$302.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 26 January 2027
- Plus 6 unit(s) shipping from 09 February 2027
- Plus 11 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $274.79 | $9.16 |
| 50 + | $268.04 | $8.935 |
*price indicative
- RS Stock No.:
- 878-8102
- Mfr. Part No.:
- 5855 OR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 160 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.27mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | |
| Sub Type | UL1213 | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Cable Type | Hookup | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 160μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 160 μm | ||
Cable Length 30m | ||
Outside Diameter 1.27mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | ||
Sub Type UL1213 | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Cable Type Hookup | ||
Series Hookup Wire TEFLON | ||
Size of Strands 160μm | ||
Number of Strands 19 | ||
Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.33mm² Cross Sectional Area, 30m Length - 5855 OR005
This hook-up wire is a high-performance solution designed for various electrical applications. With a cross-sectional area of 0.33mm² and constructed from silver-plated copper, this product is engineered to deliver impressive conductivity. The wire is insulated in PTFE, ensuring durability and reliability under extreme conditions, with operational temperatures ranging from -60°C to +200°C. Available in a length of 30m, this 22 AWG wire complies with multiple industry standards, making it a versatile choice for professionals in automation, electronics, and other fields.
Features & Benefits
• PTFE insulation allows for high-temperature resistance
• Silver-plated copper ensures superior electrical performance
• Suitable for a voltage rating of up to 600 V
• Excellent flexibility from 19 strands of 0.16mm each
• Complies with RoHS and various industry standards
• Low splice resistance suitable for intricate applications
Applications
• Utilised in automation and control systems
• Compatible for wiring in electronic devices
• Ideal for internal wiring in appliances
• Used for interconnects in electrical panels
What kind of environment is this suitable for?
It can operate effectively in areas with temperatures from -60°C to +200°C, making it ideal for extreme conditions.
How does the conductor material impact performance?
The silver-plated copper provides enhanced conductivity and reduces energy loss, improving overall efficiency in applications.
What standards does it meet for safety and environmental regulations?
This wire is RoHS compliant and meets multiple industry standards, ensuring safe usage in varied applications.
Can this wire be used for high voltage applications?
Yes, it is rated for up to 600V, making it suitable for applications requiring high voltage capabilities.
Related links
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 Polytetrafluoroethylene, 5855/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5875 OR005
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5855 YL005
- Alpha Wire Hookup Wire TEFLON Series Green 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5855 GR005
- Alpha Wire Hookup Wire TEFLON Series Red 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5855 RD005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5855 BR005
- Alpha Wire Hookup Wire TEFLON Series White 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5855 WH005
- Alpha Wire Hookup Wire TEFLON Series Black 0.33 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5855 BK005
