Alpha Wire Hookup Wire TEFLON Series Brown 0.33 mm² Hook Up Wire, 22 AWG, 19 x 160 μm, 160 μm core strands, 30 m, PTFE,

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$79.21

(exc. GST)

$87.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
  • Plus 14 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$79.21$2.64-
50 +$78.24$2.6081%

*price indicative

RS Stock No.:
878-8098
Distrelec Article No.:
304-08-605
Mfr. Part No.:
5855 BR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.33mm²

Product Type

Hook Up Wire

Jacket Colour

Brown

American Wire Gauge

22AWG

Core Strands

19 x 160 μm

Cable Length

30m

Outside Diameter

1.27mm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized

Jacket Material

PTFE

Cable Type

Hookup

Minimum Operating Temperature

-60°C

Series

Hookup Wire TEFLON

Size of Strands

160μm

Number of Strands

19

Alpha Wire PTFE Hook-Up Wire


Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.

Features and Benefits


PTFE insulation

Stranded or solid silver-plated copper conductor

Can withstand high temperatures

Chemically inert: Chemical and solvent resistance

Excellent electrical properties

What is Mil-spec?


Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information


Control cabinets in protected environments

Machine tool on the factory floor

High temperature oven

Off-road construction equipment

Transformers

Switchboard

Military applications

Standards

MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy