Alpha Wire Hookup Wire TEFLON Series White 0.2 mm² Hook Up Wire, 24 AWG, 19 x 130 μm, 130 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 878-8089
- Distrelec Article No.:
- 300-72-848
- Mfr. Part No.:
- 5854 WH005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$307.67
(exc. GST)
$338.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 19 January 2027
- Plus 18 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $307.67 | $10.256 | - |
| 50 + | $303.91 | $10.13 | 1% |
*price indicative
- RS Stock No.:
- 878-8089
- Distrelec Article No.:
- 300-72-848
- Mfr. Part No.:
- 5854 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 130 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.12mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Hookup | |
| Jacket Material | PTFE | |
| Standards/Approvals | CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 130μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 130 μm | ||
Cable Length 30m | ||
Outside Diameter 1.12mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Cable Type Hookup | ||
Jacket Material PTFE | ||
Standards/Approvals CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 130μm | ||
Belden Hookup Wire TEFLON Series Hook Up Wire, 0.2mm² Cross Sectional Area, White Jacket - 5854 WH005
This hook‑up wire is a PTFE‑insulated flexible conductor designed for electrical interconnection in demanding thermal environments. It serves as a wiring solution where sustained elevated temperature performance and a Compact cross‑section are required, and is commonly used in industrial control, instrumentation and high‑temperature cable runs.
Features & Benefits
• Silver‑plated copper conductor provides improved conductivity and solderability
• 19‑strand construction ensures enhanced Flex life for dynamic installations
• 0.2 mm² cross‑section enables Compact wiring in confined assemblies
• Rated for 600V to support standard low‑voltage power and control circuits
• PTFE insulation permits continuous use up to 200 °C for high‑temperature locations
• Meets MIL‑DTL‑16878/4 Type E and NEMA HP3 for recognised specification compliance
• 19‑strand construction ensures enhanced Flex life for dynamic installations
• 0.2 mm² cross‑section enables Compact wiring in confined assemblies
• Rated for 600V to support standard low‑voltage power and control circuits
• PTFE insulation permits continuous use up to 200 °C for high‑temperature locations
• Meets MIL‑DTL‑16878/4 Type E and NEMA HP3 for recognised specification compliance
**Applications**
• Suitable for high‑temperature sensor and probe cabling
• Ideal for wiring inside industrial ovens and thermal chambers
• Used for internal harnesses in automation equipment
• Can be used for control panels requiring compact, heat‑resistant conductors
• Used with medical or laboratory instruments requiring PTFE insulation
• Ideal for wiring inside industrial ovens and thermal chambers
• Used for internal harnesses in automation equipment
• Can be used for control panels requiring compact, heat‑resistant conductors
• Used with medical or laboratory instruments requiring PTFE insulation
What conductor plating and strand count does it use?
It uses silver‑plated copper formed into 19 strands to balance flexibility and current capacity.
What are the insulation material limits for continuous operation?
The insulation is PTFE with an operating range that supports temperatures up to 200 °C in specified conditions.
Which voltage and standards apply to its qualification?
It is rated to 600V and conforms to recognised military and NEMA standards along with UL AWM 1213 listing where applicable.
What colour and length options are available?
The product is supplied with white insulation and is commonly stocked in 30.5m and 305m reel lengths.
Standards
MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3
- RS Stock No. 8788143
- Mfr. Part No. 5874 WH005
1 Reel of 30 Metre(s)
$299.31
- RS Stock No. 8788076
- Mfr. Part No. 5854 SL005
1 Reel of 30 Metre(s)
$323.37
- RS Stock No. 8788152
- Mfr. Part No. 5874 YL005
1 Reel of 30 Metre(s)
$296.34
- RS Stock No. 8788060
- Mfr. Part No. 5854 GR005
1 Reel of 30 Metre(s)
$308.16
Related links
- Alpha Wire Hookup Wire TEFLON Series White 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5874 WH005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 SL005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 OR005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 BR005
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 YL005
- Alpha Wire Hookup Wire TEFLON Series Green 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 GR005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 BL005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 VI005












