Alpha Wire Hookup Wire TEFLON Series Blue 0.2 mm² Hook Up Wire, 24 AWG, 19 x 130 μm, 130 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 878-8058
- Distrelec Article No.:
- 300-72-841
- Mfr. Part No.:
- 5854 BL005
- Brand:
- Alpha Wire
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$332.62
(exc. GST)
$365.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) shipping from 22 December 2026
- Plus 14 unit(s) shipping from 02 March 2027
- Plus 4 unit(s) shipping from 23 March 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $332.62 | $11.087 | - |
| 50 + | $326.84 | $10.895 | 1% |
*price indicative
- RS Stock No.:
- 878-8058
- Distrelec Article No.:
- 300-72-841
- Mfr. Part No.:
- 5854 BL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 130 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.12mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | UL1213 | |
| Jacket Material | PTFE | |
| Standards/Approvals | CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | |
| Minimum Operating Temperature | -60°C | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 130μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 130 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.12mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type UL1213 | ||
Jacket Material PTFE | ||
Standards/Approvals CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | ||
Minimum Operating Temperature -60°C | ||
Series Hookup Wire TEFLON | ||
Size of Strands 130μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Alpha Wire PTFE Hook-Up Wire
Features and Benefits
What is Mil-spec?
Product Application Information
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Blue 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5874 BL005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 SL005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 OR005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 BR005
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 YL005
- Alpha Wire Hookup Wire TEFLON Series Green 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 GR005
- Alpha Wire Hookup Wire TEFLON Series White 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 WH005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.2 mm² Hook Up Wire 19 Polytetrafluoroethylene, 5854 VI005
