RS PRO Blue 0.13 mm² Hook Up Wire, 26 AWG, 7 x 0.16 mm, 160 μm core strands, 100 m, Polyethylene

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$69.17

(exc. GST)

$76.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 24$69.17$0.692-
25 - 49$67.47$0.6752%
50 +$65.03$0.655%

*price indicative

RS Stock No.:
873-8914
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.13mm²

Jacket Colour

Blue

American Wire Gauge

26AWG

Core Strands

7 x 160 μm

Cable Length

100m

Voltage

6kV dc

Outside Diameter

1.4mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

UL 3239

Sub Type

UL3239

Minimum Operating Temperature

0°C

Jacket Material

Polyethylene

Cable Type

Stranded

Fire Behaviour

Flame Retardant

Series

RS PRO

Size of Strands

160μm

Number of Strands

7

COO (Country of Origin):
CN

RS UL 3239 Hook-up Wire


The UL3239 Hook up wire is generally used for internal wiring of TV receivers.

• Stranded tinned copper conductor

• XPLE insulation material

• Various colours

• 22,24,26 & 28 AWG

• UL758, UL1581

• Flammability Rating VW-1

Standards

UL758, UL1581, VW-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy