RS PRO Black 0.6 mm² Hook Up Wire, 20 AWG, 19 x 200 μm, 200 μm core strands, 100 m, PVC
- RS Stock No.:
- 851-3598
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$79.43
(exc. GST)
$87.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 08 December 2026
- Plus 6 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $79.43 | $0.794 |
| 5 + | $65.37 | $0.654 |
*price indicative
- RS Stock No.:
- 851-3598
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.6mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 250V | |
| Outside Diameter | 1.9mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | KY 30 | |
| Jacket Material | PVC | |
| Standards/Approvals | NFC 32070/C1, NFC 93521 | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Size of Strands | 200μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.6mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 200 μm | ||
Cable Length 100m | ||
Voltage 250V | ||
Outside Diameter 1.9mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type KY 30 | ||
Jacket Material PVC | ||
Standards/Approvals NFC 32070/C1, NFC 93521 | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Size of Strands 200μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- CN
RS PRO Harsh Environment Wire 0.6 mm² CSA, Black, 100 m Reel
This harsh-environment wire from RS PRO is designed for internal wiring in equipment used in tough conditions. Cables of this type are often used in the aerospace and military sectors, as well as in marine applications.
This wire is guaranteed to perform well at temperatures as low as -40°C and as high as +105°C, so it can withstand demanding industrial environments. The cable has tinned copper strands for good conductivity and resistance to corrosion, ensuring long-lasting performance and high-quality electrical transmission.
The cable is sheathed in flame-retardant polyvinyl chloride (PVC), so it won't catch alight in the event of a fire. It's also certified as meeting French standards NFC 32070/C1 and NFC 93521 for safe and effective cables.
Features and Benefits
Related links
- RS PRO KY30 Series Blue 0.6 mm² Hook Up Wire 19 Polyvinyl Chloride
- RS PRO KY30 Series Red 0.6 mm² Hook Up Wire 19 Polyvinyl Chloride
- RS PRO KY30 Series White 0.6 mm² Hook Up Wire 19 Polyvinyl Chloride
- RS PRO KY33A Series Black 0.6 mm² Hook Up Wire 19 Polyvinyl Chloride
- RS PRO KY30 Series Black 0.34 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Black 0.12 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Black 0.22 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO Type B Series Black 0.6 mm² Hook Up Wire 19 Polytetrafluoroethylene
