RS PRO Black 0.22 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 250 m, PVC

Get a bulk buy discount

Add 5 more to save $66.55

View bulk pricing options

Subtotal (1 reel of 250 metres)*

$75.22

(exc. GST)

$82.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 08 February 2027
  • Plus 20 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$75.22$0.301-
5 +$61.91$0.248$66.55

*price indicative

RS Stock No.:
851-3576
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.22mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

24AWG

Core Strands

7 x 200 μm

Cable Length

250m

Voltage

250V

Outside Diameter

1.2mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

NFC 32070/C1, NFC 93521

Sub Type

KY 30

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Series

RS PRO

Number of Strands

7

Size of Strands

200μm

COO (Country of Origin):
CN

RS KY30 Cable


The KY30 Cable is ideal for internal wiring in electronic equipment.

Tin plated copper inner conductor

PVC Insulation

Standards

NFC 93521, NFC 32070/C1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy