RS PRO Black 0.34 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 250 m, PVC
- RS Stock No.:
- 851-3573
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 250 metres)*
$152.77
(exc. GST)
$168.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
- Plus 63 unit(s) shipping from 11 January 2027
- Plus 28 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $152.77 | $0.611 | - |
| 5 + | $125.70 | $0.503 | 17% |
*price indicative
- RS Stock No.:
- 851-3573
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 250m | |
| Outside Diameter | 1.45mm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | NFC 32070/C1, NFC 93521 | |
| Sub Type | KY 30 | |
| Jacket Material | PVC | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.34mm² | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 250m | ||
Outside Diameter 1.45mm | ||
Voltage 250V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals NFC 32070/C1, NFC 93521 | ||
Sub Type KY 30 | ||
Jacket Material PVC | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS PRO Harsh Environment Wire 0.34 mm² CSA, Black 250 m Reel
Need a sturdy cable for wiring electronic equipment? This harsh environment wire from the RS PRO range is perfect in areas of high pressure, temperature or underwater. You'll find it can operate down to -49˚C without cracking and up to +105˚C without melting.
The wire is constructed of a single core that consists of seven strands. Each strand has a cross-sectional area of 0.34 mm² (AWG 22). Manufactured from tin-plated copper, the wire is built to resist corrosion and provide good contact. Conductor resistance is a maximum of 59.4 Ω/km, at 20ºC. Sheathed in black PVC, it'll prove durable across its 250-metre length.
This wire conforms to French safety standards NFC 93521 and NFC 32070/C1 (fire retardance), and also meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 so you can be sure it won't damage equipment through electrostatic discharge. Plus, it's also RoHS compliant on hazardous substances.
Features and Benefits
• Harsh environment wire
• Suitable for wiring in electronic equipment in areas of high pressure, high temperature or underwater
• Single core
• Copper conductor
• Outer diameter of 1.45 mm
• Sheathed in black PVC
• AWG 22
• Voltage rating of 250 V
• Length of 250 m
• Seven conductor strands with a cross-sectional area of 0.34 mm² (0.25 mm each)
• Maximum conductor resistance 59.4 Ω/km, at 20ºC
• Minimum operating temperature of -49°C without cracking
• Maximum operating temperature of +105°C without melting
• Conforms to standards NFC 93521, NFC 32070/C1 (fire retardance), ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO KY30 Series Orange 0.34 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Yellow 0.34 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Green 0.34 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Red 0.34 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Blue 0.34 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Black 0.22 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Black 0.12 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Red 0.22 mm² Hook Up Wire 7 Polyvinyl Chloride
