RS PRO Yellow 0.34 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 250 m, PVC
- RS Stock No.:
- 851-3589
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 250 metres)*
$152.77
(exc. GST)
$168.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 11 January 2027
- Plus 15 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $152.77 | $0.611 | - |
| 5 + | $125.70 | $0.503 | 17% |
*price indicative
- RS Stock No.:
- 851-3589
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.34mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 250m | |
| Outside Diameter | 1.45mm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | KY 30 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Standards/Approvals | NFC 32070/C1, NFC 93521 | |
| Series | RS PRO | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.34mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 250m | ||
Outside Diameter 1.45mm | ||
Voltage 250V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type KY 30 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Standards/Approvals NFC 32070/C1, NFC 93521 | ||
Series RS PRO | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- CN
RS KY30 Cable
The KY30 Cable is ideal for internal wiring in electronic equipment.
Tin plated copper inner conductor
PVC Insulation
Standards
NFC 93521, NFC 32070/C1
Related links
- RS PRO KY30 Series Black 0.34 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Green 0.34 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Red 0.34 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Orange 0.34 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Blue 0.34 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Red 0.22 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Black 0.22 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO KY30 Series Blue 0.22 mm² Hook Up Wire 7 Polyvinyl Chloride
