AXINDUS KY33 Series White 0.6 mm² Hook Up Wire, 20 AWG, 19 x 200 μm, 200 μm core strands, 200 m, PVC, KY33A03BL
- RS Stock No.:
- 842-7438
- Mfr. Part No.:
- KY33A03BL
- Brand:
- AXINDUS
Subtotal (1 reel of 200 metres)*
$308.03
(exc. GST)
$338.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $308.03 | $1.54 |
*price indicative
- RS Stock No.:
- 842-7438
- Mfr. Part No.:
- KY33A03BL
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 0.6mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 200 μm | |
| Cable Length | 200m | |
| Voltage | 750V | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | IEC 60332-1, NF C 93-521 | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Equipment Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | KY33 | |
| Number of Strands | 19 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 0.6mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 200 μm | ||
Cable Length 200m | ||
Voltage 750V | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals IEC 60332-1, NF C 93-521 | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Sub Type Equipment Wire | ||
Fire Behaviour Flame Retardant | ||
Series KY33 | ||
Number of Strands 19 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- TR
KY33A Cable
The KY33 series wire can be used in the electronics and electrical engineering for small and medium appliance wiring.
Flame retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC core insulation
Standards
NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2
- RS Stock No. 9107658
- Mfr. Part No. KY33A03B
1 Reel of 200 Metre(s)
$323.42
- RS Stock No. 8427431
- Mfr. Part No. KY3006BL
1 Reel of 200 Metre(s)
$290.97
- RS Stock No. 8427419
- Mfr. Part No. KY3006N
1 Reel of 200 Metre(s)
$290.97
- RS Stock No. 8427428
- Mfr. Part No. KY3006B
1 Reel of 200 Metre(s)
$290.97
Related links
- AXINDUS KY33 Series Yellow 16 AWG 200 m KY33A05R
- AXINDUS KY33 Series Green 20 AWG 200 m KY33A03B
- AXINDUS KY33 Series Green 16 AWG 200 m KY33A05B
- AXINDUS KY33 Series Green 16 AWG 200 m KY33A05VJ
- AXINDUS KY30 Series Yellow 20 AWG 200 m KY3006V
- AXINDUS KY33 Series Green Hook Up Wire 19 Polyvinyl Chloride, KY33A03V
- AXINDUS KY33 Series Red Hook Up Wire 19 Polyvinyl Chloride, KY33A03R
- AXINDUS KY33 Series Brown Hook Up Wire 19 Polyvinyl Chloride, KY33A03M












