Alpha Wire Hookup Wire PVC Series Black 5.2 mm² Hook Up Wire, 10 AWG, 105 x 0.25 mm, 250 μm core strands, 100 ft, 3081
- RS Stock No.:
- 842-5643
- Mfr. Part No.:
- 3081 BK005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$860.69
(exc. GST)
$946.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 January 2027
- Plus 4 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $860.69 | $28.69 |
| 50 - 249 | $853.30 | $28.443 |
| 250 + | $702.25 | $23.408 |
*price indicative
- RS Stock No.:
- 842-5643
- Mfr. Part No.:
- 3081 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 5.2mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 250 μm | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Outside Diameter | 4.67mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | UL1015 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL Listed | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 5.2mm² | ||
Jacket Colour Black | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 250 μm | ||
Cable Length 100ft | ||
Voltage 600V | ||
Outside Diameter 4.67mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type UL1015 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL Listed | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 105 | ||
RoHS Status: Exempt
Belden Alpha Wire Hook-Up Wire, 105 Strands, 30m Length - Premium Series - 3081 BK005
The substantial 5.2mm² cross-sectional area of this Belden Alpha Wire hook-up wire minimises resistance. That makes it an ideal option for carrying high frequencies over long distances. As the tinned-copper internal strands are corrosion-resistant, they can withstand damp and humid environments. This hard-wearing cable has PVC insulation, helping it resist impacts and abrasion for long-lasting reliable performance.
Features & Benefits
• Flame retardant sheathing protects from fire hazards
• Rating of 600V keeps your equipment safe from electrical surges
• Unshielded for flexibility
Applications
• Tumble dryers
• Air conditioners
• Electric water heaters
Is this cable suitable for use in extreme temperatures?
Yes, this wire's wide operating temperature range of -40°C to +105°C makes it usable in demanding settings.
What is AWG and how does it work?
AWG stands for American Wire Gauge and its the US standard measure for the diameter of electrical conductors. The higher the AWG number, the thinner the wire.
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 105 Polyvinyl Chloride, 1653 RD005
- Alpha Wire Hookup Wire PVC Series Red 5.2 mm² Hook Up Wire 105 3081 RD005
- Alpha Wire Hookup Wire PVC Series Blue 5.2 mm² Hook Up Wire 105 3081 BL005
- Alpha Wire Hookup Wire PVC Series Brown 5.2 mm² Hook Up Wire 105 3081 BR005
- Alpha Wire Hookup Wire PVC Series Green 5.2 mm² Hook Up Wire 105 Polyvinyl Chloride, 3081 GR005
- Alpha Wire Hookup Wire PVC Series Orange 5.2 mm² Hook Up Wire 105 3081 OR005
- Alpha Wire Hookup Wire PVC Series White 5.2 mm² Hook Up Wire 105 3081 WH005
- Alpha Wire Hookup Wire PVC Series Grey 5.2 mm² Hook Up Wire 105 3081 SL005
