Alpha Wire Hookup Wire PVC Series Red 3.3 mm² Hook Up Wire, 12 AWG, 65 x 0.25 mm, 250 μm core strands, 30 m, 3080 RD005
- RS Stock No.:
- 842-5637
- Mfr. Part No.:
- 3080 RD005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$489.56
(exc. GST)
$538.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 01 December 2026
- Plus 5 unit(s) shipping from 02 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $489.56 | $16.319 |
| 50 + | $481.16 | $16.039 |
*price indicative
- RS Stock No.:
- 842-5637
- Mfr. Part No.:
- 3080 RD005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 3.3mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 3.99mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015, VW-1 | |
| Sub Type | 3080 Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | CPR, Flame Retardant, Low Flammability, Low Smoke Halogen Free | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 3.3mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 3.99mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015, VW-1 | ||
Sub Type 3080 Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour CPR, Flame Retardant, Low Flammability, Low Smoke Halogen Free | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 65 | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 3.3mm² Cross Sectional Area, 600V Voltage Rating - 3080 RD005
Features & Benefits
Applications
What is the maximum current capacity of this wire?
How does the wire's chemical resistance benefit its usability?
What types of applications is this wire particularly suited for?
Can this wire be used in wet environments?
What performance characteristics should I consider when using this wire?
Related links
- Alpha Wire Hookup Wire PVC Series Brown 3.3 mm² Hook Up Wire 65 3080 BR005
- Alpha Wire Hookup Wire PVC Series Green 3.3 mm² Hook Up Wire 65 3080 GR005
- Alpha Wire Hookup Wire PVC Series Red 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 1560 RD005
- Alpha Wire Hookup Wire PVC Series Black 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 3080 BK005
- Alpha Wire Hookup Wire PVC Series Blue 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 3080 BL005
- Alpha Wire Hookup Wire PVC Series Yellow 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 3080 YL005
- Alpha Wire Hookup Wire PVC Series Orange 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 3080 OR005
- Alpha Wire Hookup Wire PVC Series White 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 3080 WH005
