Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 22 AWG, 1 x 640 μm, 640 μm core strands, 305 m, PVC, 3051/1 RD001
- RS Stock No.:
- 121-4278
- Distrelec Article No.:
- 301-08-873
- Mfr. Part No.:
- 3051/1 RD001
- Brand:
- Alpha Wire
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$320.90
(exc. GST)
$352.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 16 November 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $320.90 | $1.052 | - |
| 50 + | $315.26 | $1.034 | 1% |
*price indicative
- RS Stock No.:
- 121-4278
- Distrelec Article No.:
- 301-08-873
- Mfr. Part No.:
- 3051/1 RD001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 1 x 640 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.45mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 640μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 1 x 640 μm | ||
Cable Length 305m | ||
Outside Diameter 1.45mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 640μm | ||
Number of Strands 1 | ||
RoHS Status: Exempt
Alpha Wire 3051 Series Hook Up Wire, Wire/Single Core, Copper - 3051/1 RD005
Features & Benefits
Applications
Can it handle high temperatures?
Will it provide reliable conductivity?
Is it flame retardant?
Related links
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 1 Polyvinyl Chloride, 3051/1 BR001
- Alpha Wire Hookup Wire PVC Series Grey 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 SL001
- Alpha Wire Hookup Wire PVC Series Multicolour Hook Up Wire 1 Polyvinyl Chloride, 3051/1 BK001
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 1 Polyvinyl Chloride, 3051/1 BL001
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 1 Polyvinyl Chloride, 3051/1 VI001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 1 Polyvinyl Chloride, 3051/1 OR001
- Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 WH001
- Alpha Wire Hookup Wire PVC Series Yellow 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 YL001
