Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 1551
- RS Stock No.:
- 842-5769
- Distrelec Article No.:
- 301-45-154
- Mfr. Part No.:
- 1551 OR005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$91.96
(exc. GST)
$101.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 13 November 2026
- Plus 29 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $91.96 | $3.065 | - |
| 50 + | $90.38 | $3.013 | 1% |
*price indicative
- RS Stock No.:
- 842-5769
- Distrelec Article No.:
- 301-45-154
- Mfr. Part No.:
- 1551 OR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 1kV | |
| Outside Diameter | 1.57mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Standards/Approvals | Military MIL-W-76B TYPE MW | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Voltage 1kV | ||
Outside Diameter 1.57mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Standards/Approvals Military MIL-W-76B TYPE MW | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Alpha Wire Hook Up Wire, Single-Core Type, 1kV Voltage Rating - 1551 Series - 1551 OR005
To get electrical signals from A to B a flash, make connections with this hook up wire from Belden Alpha Wire. Under the bright orange jacket, you'll find seven strands of copper that deliver reliably high conductivity and ensure flexibility. As the wire performs in a temperature range between -40°C and +80°C, you can be sure industrial conditions don't leave it hot under the collar.
Features & Benefits
• Meets military standards for quality and performance
• Orange sheath stands out in crowded settings for fast identification
• 0.33mm² cross-sectional area makes it ideal for internal wiring
• Comes on a 30m reel, so you'll have plenty for multiple jobs
Applications
• Industrial automation
• Audio equipment
• Power distribution
What type of insulation does the wire have?
It has PVC insulation that resists abrasion and corrosion. PVC is also effective at preventing current leaks to ensure the smooth running of your electrical operations.
Related links
- Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 OR005
- Alpha Wire Hookup Wire PVC Series Purple 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1551 VI005
- Alpha Wire Hookup Wire PVC Series Red 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1551 RD005
- Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1551 WH005
- Alpha Wire Hookup Wire PVC Series Yellow 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1551 YL005
- Alpha Wire Hookup Wire PVC Series Green 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1551 GR005
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1551 BK005
- Alpha Wire Hookup Wire PVC Series Blue 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1551 BL005
